Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAL0410A1-471KU
Order Code1864498
Product RangeMCAL Series
Technical Datasheet
7,680 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | Kč8.301 |
100+ | Kč4.991 |
500+ | Kč3.637 |
1000+ | Kč3.235 |
2500+ | Kč2.734 |
5000+ | Kč2.558 |
25000+ | Kč2.358 |
50000+ | Kč2.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč83.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAL0410A1-471KU
Order Code1864498
Product RangeMCAL Series
Technical Datasheet
Product RangeMCAL Series
Inductance470µH
DC Current Rating126mA
DC Resistance Max7.7ohm
Inductance Tolerance± 10%
Self Resonant Frequency2.25MHz
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCAL series axial leaded High-frequency Inductor with 1.5 to 470µH inductance range.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Industrial
Technical Specifications
Product Range
MCAL Series
DC Current Rating
126mA
Inductance Tolerance
± 10%
SVHC
No SVHC (21-Jan-2025)
Inductance
470µH
DC Resistance Max
7.7ohm
Self Resonant Frequency
2.25MHz
Technical Docs (1)
Alternatives for MCAL0410A1-471KU
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
Product traceability