Print Page
Image is for illustrative purposes only. Please refer to product description.
2,690 In Stock
5,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč51.414 |
20+ | Kč41.633 |
125+ | Kč30.598 |
500+ | Kč30.096 |
1250+ | Kč29.344 |
Price for:Each
Minimum: 1
Multiple: 1
Kč51.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCMA51-S-DC12V-C
Order Code2008759
Technical Datasheet
Coil Voltage12VDC
Contact Current15A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsSolder
Product Range-
Contact Voltage DC Nom14V
Coil Resistance180ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCCMA51-S-DC12V-C is a 1-pole Automotive Relay with DC coil, CMA51 series. 1 form-C contact configuration, Ag alloy contact, 0.3mm contact gap.
- Washable enclosure
- -30 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Automotive, Industrial, Power Management, Automation & Process Control
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Solder
Contact Voltage DC Nom
14V
Contact Material
Silver Alloy
Contact Current
15A
Relay Mounting
Through Hole
Product Range
-
Coil Resistance
180ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006