Print Page
Image is for illustrative purposes only. Please refer to product description.
1,825 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč9.932 |
| 25+ | Kč9.179 |
| 100+ | Kč8.678 |
| 250+ | Kč5.919 |
| 1500+ | Kč5.618 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč9.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCDTSJW6-6N
Order Code9471871
Technical Datasheet
Switch TerminalsSolder
Product Range-
Contact Current Max50mA
Contact Voltage DC Nom12V
Operating Force160gf
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MCDTSJW6 series washable Tactile Switch with SPST contact arrangement and silver-plated brass terminals.
- -25 to 70°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Switch Terminals
Solder
Contact Current Max
50mA
Operating Force
160gf
Product Range
-
Contact Voltage DC Nom
12V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for MCDTSJW6-6N
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000347