Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000175
Order Code1711900
Product RangeMCFT Series
Technical Datasheet
2,279 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč5.869 |
| 50+ | Kč4.765 |
| 250+ | Kč4.063 |
| 500+ | Kč3.612 |
| 1000+ | Kč3.311 |
| 2000+ | Kč3.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč29.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000175
Order Code1711900
Product RangeMCFT Series
Technical Datasheet
Inductance10µH
DC Resistance Max2.3ohm
Self Resonant Frequency33MHz
DC Current Rating250mA
Inductor Case / Package1008 [2520 Metric]
Product RangeMCFT Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length2.92mm
Product Width2.79mm
Product Height2.1mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
10µH
Self Resonant Frequency
33MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
2.79mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
2.3ohm
DC Current Rating
250mA
Product Range
MCFT Series
Inductor Construction
Shielded
Product Length
2.92mm
Product Height
2.1mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
Product traceability