Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPI-G2210L-06-3951
Order Code1758439
Technical Datasheet
1,016 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
2000+ | Kč25.832 |
10000+ | Kč22.948 |
25000+ | Kč21.995 |
Price for:Each
Minimum: 2000
Multiple: 2000
Kč51,664.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPI-G2210L-06-3951
Order Code1758439
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min4V
TonesContinuous
Sound Pressure Level (SPL)85dB
Resonant Frequency4.8kHz
Supply Voltage Max8V
Transducer MountingPanel Mount
Operating Current Max15mA
Drive Circuit-
Capacitance-
Lead Wire28AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range4VDC to 8VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Resonant Frequency
4.8kHz
Transducer Mounting
Panel Mount
Drive Circuit
-
Lead Wire
28AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Min
4V
Sound Pressure Level (SPL)
85dB
Supply Voltage Max
8V
Operating Current Max
15mA
Capacitance
-
IP Rating
-
Operating Voltage Range
4VDC to 8VDC
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003729