Print Page
Image is for illustrative purposes only. Please refer to product description.
399 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč28.591 |
15+ | Kč26.585 |
100+ | Kč25.055 |
500+ | Kč18.634 |
1000+ | Kč17.656 |
Price for:Each
Minimum: 1
Multiple: 1
Kč28.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNDI-06S
Order Code9472177
Technical Datasheet
No. of Circuits6Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product Range-
Switch TypeDIP Unsealed
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MCNDI-06S is a single-pole single-throw (SPST) 6-way low profile DIL Switch, machine insertable DIP. The MCNDI series switch has gold plated over nickel contact, gold terminal and black high temperature base/cover. Splay terminals allow for automatic insertion by IC insertion machine. Insert moulding of terminals and ultrasonic welding improve flux proofness and enable flux washing in whole by top tape sealing. Double contacts offers high reliability. Terminal plating by gold give excellent results when soldering.
- Terminal Type: Splay
- 100MΩ at 500V Insulation resistance
- 500VAC for one minute Dielectric strength
- Pitch: 2.54mm
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking, Automation & Process Control
Technical Specifications
No. of Circuits
6Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24V
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Unsealed
Technical Docs (1)
Alternatives for MCNDI-06S
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068