Print Page
Image is for illustrative purposes only. Please refer to product description.
445 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč61.697 |
| 10+ | Kč50.411 |
| 50+ | Kč46.900 |
| 150+ | Kč39.125 |
Price for:Each
Minimum: 1
Multiple: 1
Kč61.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCR9-124LB-01-G
Order Code2910099
Technical Datasheet
LED ColourGreen
Operating Voltage12VDC
Mounting Hole Dia16.2mm
Forward Current If20mA
Luminous Intensity600mcd
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
LED Colour
Green
Mounting Hole Dia
16.2mm
Luminous Intensity
600mcd
Product Range
-
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0084
Product traceability