Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč619.978 |
| 3+ | Kč574.583 |
| 5+ | Kč513.889 |
Price for:Each
Minimum: 1
Multiple: 1
Kč619.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRM2095M
Order Code1635119
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric250mm
External Width - Metric180mm
External Depth - Metric75mm
IP RatingIP43
Body ColourGrey
NEMA Rating-
External Height - Imperial9.84"
External Width - Imperial7.09"
External Depth - Imperial2.95"
Product Range-
Product Overview
The MCRM2095M is a grey Desktop Instrument Case made of resin ABS (acrylonitrile butadiene styrene). This case comes with fixing screws with PCB mounting screws, PMMA dark red IR front panel and anodized aluminium panel.
- IP43 Protection rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
250mm
External Depth - Metric
75mm
Body Colour
Grey
External Height - Imperial
9.84"
External Depth - Imperial
2.95"
Enclosure Material
ABS
External Width - Metric
180mm
IP Rating
IP43
NEMA Rating
-
External Width - Imperial
7.09"
Product Range
-
Technical Docs (1)
Alternatives for MCRM2095M
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54