Print Page
Image is for illustrative purposes only. Please refer to product description.
1,274 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč61.697 |
| 12+ | Kč54.424 |
| 100+ | Kč49.157 |
| 500+ | Kč41.884 |
| 1000+ | Kč39.626 |
Price for:Each
Minimum: 1
Multiple: 1
Kč61.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRV3AF-10R-V-B
Order Code2083010
Technical Datasheet
Switching Voltage24VDC
Switching Current25mA
Product Overview
The MCRV3AF-10R-V-B is a 10-position through-hole right-angle Rotary Coded Switch with white high-temperature thermoplastic flushed actuator. It has copper alloy with gold-plated over nickel contact, gold-plated brass terminal, black high-temperature thermoplastic base and cover.
- UL94V-0 Flammability rating
- 20000-step Electrical life at 200mΩ maximum
- 20000-step Mechanical life at 200mΩ maximum
- 25mA at 24VDC Switching rating
- 100mA at 50VDC Non-switching rating
- -25 to 80°C Operation temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Switching Voltage
24VDC
Switching Current
25mA
Technical Docs (1)
Alternatives for MCRV3AF-10R-V-B
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001348