Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH125B-680MHF
Order Code1864457
Product RangeMCSDRH125B Series
Technical Datasheet
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH125B-680MHF
Order Code1864457
Product RangeMCSDRH125B Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)3.05A
Inductor ConstructionShielded
Saturation Current (Isat)2.7A
Power Inductor Case12.5mm x 12.5mm x 6mm
Product RangeMCSDRH125B Series
DC Resistance Max0.119ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for MCSDRH125B-680MHF
2 Products Found
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 6mm
DC Resistance Max
0.119ohm
Product Length
12.5mm
Product Height
6mm
RMS Current (Irms)
3.05A
Saturation Current (Isat)
2.7A
Product Range
MCSDRH125B Series
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001