Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSSS-12RG
Order Code1522053
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-(On)
Switch MountingSurface Mount
Product Range-
Contact Current Max25mA
Contact Voltage AC Max-
Contact Voltage DC Max24V
OrientationHorizontal
SVHCNo SVHC (17-Dec-2014)
Alternatives for MCSSS-12RG
1 Product Found
Product Overview
The MCSSS-12RG is a single-pole double-throw (SPDT) Slide Switch with spring return, lever actuator and ON-Momentary function. The MCSSS series has gold plated alloy copper, silver plated phosphor bronze and stainless silver spring.
- 70mΩ Maximum contact resistance
- 100MΩ at 100VDC Minimum insulation resistance
- 100VAC for one minute Dielectric strength
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Surface Mount
Contact Current Max
25mA
Contact Voltage DC Max
24V
SVHC
No SVHC (17-Dec-2014)
Switch Operation
On-(On)
Product Range
-
Contact Voltage AC Max
-
Orientation
Horizontal
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068