Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMF0W2FFE012KIL
Order Code9341048
Product RangeMP Kit
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,957.745 |
| 2+ | Kč1,738.044 |
| 3+ | Kč1,645.248 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Kč1,957.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMF0W2FFE012KIL
Order Code9341048
Product RangeMP Kit
Technical Datasheet
No. of Items in Kit6100
Product RangeMP Kit
SVHCNo SVHC (25-Jun-2025)
Product Overview
MF0W2FFE012KIL is a metal film resistor kit that offers a convenient selection of high-quality, precision resistors, designed for versatile use across a wide range of electronic applications.
- AEC-Q200 qualified
- 0.5W rated power at 70°C
- Resistance range from 10 ohm to 1Mohm with ±1% tolerance
- 350V max working voltage, 700V max overload voltage and 700V dielectric withstanding voltage
- Operating temperature range from -55°C to +155°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
100 pieces of each 61 values 10 ohm to 1Mohm resistors.
Technical Specifications
No. of Items in Kit
6100
SVHC
No SVHC (25-Jun-2025)
Product Range
MP Kit
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.58
Product traceability