Print Page
Image is for illustrative purposes only. Please refer to product description.

177 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč1,250.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč74.906 |
| 10+ | Kč59.341 |
| 25+ | Kč46.451 |
| 100+ | Kč43.533 |
| 150+ | Kč41.830 |
| 250+ | Kč40.371 |
| 1000+ | Kč38.182 |
| 1500+ | Kč37.210 |
Price for:Each
Minimum: 1
Multiple: 1
Kč74.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ-21
Order Code1737254
Technical Datasheet
GenderJack
Current Rating500mA
Pin Diameter2mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeThrough Hole
Barrel Inner Diameter-
Barrel Outer Diameter-
Voltage Rating12V
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The MJ-21 is a 2mm PSU Chassis Socket with nickel plated BSBM centre pin and PBT housing. This female connector has panel mount and through hole termination.
- 0.5A, 12VDC Electrical ratings
- 30mΩ Maximum contact resistance
- 50MΩ Minimum insulation resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
12V
SVHC
Lead (23-Jan-2024)
Current Rating
500mA
Barrel Length
-
Contact Termination Type
Through Hole
Barrel Outer Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
