Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMK3304.
Order Code520159
Technical Datasheet
Fixing Type-
For Use WithTO-3, TO-66 Packages
External Length-
External Width-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for MK3304.
1 Product Found
Product Overview
The MK3304 is a Fixing Kit for use with the TO-3 and TO-66 packages.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Contents
20 x M3 Screws, Nuts, Spring, Flat washer and 10 Solder tag.
Technical Specifications
Fixing Type
-
External Length
-
Product Range
-
For Use With
TO-3, TO-66 Packages
External Width
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
