Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMK3309
Order Code520226
Technical Datasheet
Insulator Body MaterialMica
Thermal Conductivity-
Breakdown Voltage Vbr1kV
Thickness0.1mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MK3309 is a mica Thermal Insulating Kit with 3.3mm mounting hole diameter.
- 12.7mm Width
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Thermal Management
Contents
10x MI5812 round mica and 10x MW5814NAT small cup washer.
Technical Specifications
Insulator Body Material
Mica
Breakdown Voltage Vbr
1kV
Volume Resistivity
-
Dielectric Strength
-
SVHC
No SVHC (17-Dec-2014)
Thermal Conductivity
-
Thickness
0.1mm
Thermal Impedance
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004