Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
100 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč378.206 | 
| 5+ | Kč353.126 | 
| 10+ | Kč321.024 | 
| 25+ | Kč278.890 | 
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč378.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMK3311-PK100
Order Code3797638
Technical Datasheet
Fixing Type-
For Use WithTO-220, TO-126, SOT-93 Packages
External Length-
External Width-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MK3311-PK100 from Multicomp Pro is a fixing kit comprising of 100x M3 screws, 100x nuts, 100x washers and 100 spring washers.
- Material: Stainless Steel
 
Contents
100x M3 Screws, 100x Nuts, 100x Washers and 100 Spring Washers
Technical Specifications
Fixing Type
-
External Length
-
Product Range
-
For Use With
TO-220, TO-126, SOT-93 Packages
External Width
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73181552
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2