
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč5,015.027 |
| 5+ | Kč4,840.653 |
| 10+ | Kč4,757.965 |
| 20+ | Kč4,677.952 |
Product Information
Product Overview
MP-335PM-21 4-digit multi-input process monitor has voltage measurement ranging between ±2V and ±10V and current measurement range between -20mA and 20mA. It has a supply voltage rating of 24V AC/DC. The meter has a depth of 66mm and a digit height of 14mm making it user-friendly. This instrument is based on a microcontroller and an A/D converter, which ensures good accuracy and easy operation of the instrument. the 22mm cross-section of the circular instrument body allows for convenient mounting into mosaic and signalling panels.
- 4-digit programmable projection
- Power supply is 24VAC/DC
- 14mm digit height user-friendly panel
- Adjustable decimal point and brightness control
- Voltage measurement range ±2V and ±10V and Current between -20mA and 20mA
Applications
Industrial & Manufacturing, Automation & Process Control, Power Management, Test & Instrumentation
Contents
x1 Digital panel meter 51.5 × 29.5 × 66mm (w × h × d).
Notes
Easy DIN installation. IP65 protection for front panel & EN 61326-1 certified.
Technical Specifications
4
- 20mA to + 20mA, ± 2V to ± 10V
28.5mm
21.6V
-20°C
MP Digital Panel Meters
Current, Voltage
14mm
50.5mm
26.4V
60°C
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
