Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,261.775 |
| 5+ | Kč1,211.364 |
| 10+ | Kč1,187.538 |
| 20+ | Kč1,164.715 |
Product Information
Product Overview
MP-50LA2U is an amber 53mm dia continuous tower light module, designed for seamless assembly with tower lights. The sleek and stackable design enhances aesthetics while ensuring easy integration. Powered by SMD LED technology, it provides uniform and bright illumination, operating flawlessly on a 24VAC/DC supply. Customization is at your fingertips- choose from a variety of colours and create your unique combinations. Elevate your visual signalling system with this versatile and user-friendly tower light module.
- Amber LED unit for tower lights
- Blinking luminous mode
- Supply voltage of 24VAC/DC
- SMD LED technology for uniform and bright illumination
- Sleek & stackable design
- Suitable with different mounting options like base mounted, L clamp, wall mounted, swivelling base
- IP65 & NEMA (1/2/3/3R/4/4X/12/13) degree of protection
Applications
Industrial & Manufacturing, Production, Industrial Maintenance, Automation & Process Control, Safety, Industrial & Manufacturing
Contents
x1 amber LED unit, 53mm dia.
Notes
IP65 protected tower light LED units for your safety needs.
Technical Specifications
Amber
24V
50mm
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
68mm
65°C
24V
Blinking
MP Towerlights 68mm
-
-25°C
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate