Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,418.023 |
| 5+ | Kč1,361.342 |
| 10+ | Kč1,334.507 |
| 20+ | Kč1,308.925 |
Product Information
Product Overview
MP-50LA3X amber tower light module is a compact powerhouse that seamlessly integrates into any setting. With its sleek design and advanced SMD LED technology, it ensures uniform and bright illumination on a 24VAC/DC supply. Customize your lighting experience with a variety of colours, making it uniquely yours. Offering versatility and user-friendly design, this innovative tower light module redefines your visual communication with confidence and style.
- Amber LED unit for tower lights
- Rotating luminous mode
- Supply voltage of 240VAC
- SMD LED technology for uniform and bright illumination
- Sleek & stackable design
- Suitable with different mounting options like base mounted, L clamp, wall mounted, swivelling base
- IP65 & NEMA (1/2/3/3R/4/4X/12/13) degree of protection
Applications
Industrial & Manufacturing, Production, Industrial Maintenance, Automation & Process Control, Safety, Industrial & Manufacturing
Contents
x1 amber LED unit, 53mm dia.
Notes
IP65 protected tower light LED units for your safety needs.
Technical Specifications
Amber
-
50mm
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
68mm
65°C
240V
Rotating
MP Towerlights 68mm
-
-25°C
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate