Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,014.737 |
| 5+ | Kč994.422 |
| 10+ | Kč974.107 |
Product Information
Product Overview
MP-50Z2U is a sophisticated black coloured buzzer, a compact powerhouse delivering continuous sound at an impressive 80 dB output. Its sleek design offers versatile mounting options, including base, L clamp, wall, and a swivelling base. With IP65 certification for dust and water resistance, it excels in extreme working temperatures of -25°C to 65°C, seamlessly operating on 24VAC/DC supply. Elevate your alert system with this modern, stackable design, seamlessly blending style and unwavering reliability.
- Buzzer sound level of 80dB ±5dB at 1 meter
- Intermittent sounding mode
- Black coloured buzzer with 50mm dia
- Operating temperature range from -25°C to 65°C
- Supply voltage of 24VAC/DC
- Wire size (AWG) of 20-16 / 0.5 mm²
- IP65 & NEMA (1/2/3/3R/4/4X/12/13) degree of protection
Applications
Industrial & Manufacturing, Production, Industrial Maintenance, Automation & Process Control, Safety, Industrial & Manufacturing
Contents
x1 Buzzer, 50mm dia.
Notes
IP65 protected reliable buzzer for your safety needs.
Technical Specifications
24V
Intermittent
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
-
68mm
65°C
24V
80dB
MP Buzzers
60mA
-25°C
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate