Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-AR-AR-070-24
Order Code3267540
Product RangeAR-AR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,694.103 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,694.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-AR-AR-070-24
Order Code3267540
Product RangeAR-AR
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Power Rating57.2W
No. of Stages-
Cooling Power Pc57.2W
Current Max @ Diff Temperature Max4.8A
Voltage Max @ Diff Temperature Max24VDC
Length230mm
Width138.6mm
Depth125.7mm
Temperature Difference Max-
Product RangeAR-AR
Internal Resistance-
Lead Wires-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Thermoelectric Cooler
No. of Stages
-
Current Max @ Diff Temperature Max
4.8A
Length
230mm
Depth
125.7mm
Product Range
AR-AR
Lead Wires
-
Power Rating
57.2W
Cooling Power Pc
57.2W
Voltage Max @ Diff Temperature Max
24VDC
Width
138.6mm
Temperature Difference Max
-
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5