Print Page
Image is for illustrative purposes only. Please refer to product description.
439 In Stock
700 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč49.408 | 
| 10+ | Kč43.890 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč49.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FC681521A
Order Code4126459
Technical Datasheet
GenderJack
Current Rating3A
Pin Diameter2.1mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter2.1mm
Barrel Outer Diameter10.8mm
Voltage Rating30V
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
MP-FC681521A DC Power Connector is a 2.1 mm jack designed for panel mounting, capable of handling up to 3 A of current. It features a solder termination for secure and durable connections in various electronic devices.
- Supports up to 3 A for stable and efficient power connections
- Compatible with a wide range of power adapters
- Ensures a strong and lasting connection
- Easy and secure installation in device panels
- Suitable for various electronic and power supply projects
Technical Specifications
Gender
Jack
Pin Diameter
2.1mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
2.1mm
Voltage Rating
30V
SVHC
No SVHC (19-Jan-2021)
Current Rating
3A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
10.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate