Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč644.054 | 
| 5+ | Kč531.696 | 
| 10+ | Kč472.507 | 
Product Information
Product Overview
The Multicomp Pro 4mm Banana Male to Triple 0.8mm Female Jack Adapter is designed to connect power supplies to Arduino©, Raspberry Pi© headers, breadboards, and similar setups. It converts a single 4mm banana plug into three 0.8mm female jacks, allowing multiple low-voltage connections from one source. Rated for 1A at 30V AC / 60V DC. Available in Black, Red, Green, Blue, and White for easy identification.
- 4 mm banana male plug to three 0,8 mm female jack adaptor
- Three 0,8 mm female jacks
- Shrouded right angle 4 mm banana male plug
- 30V AC / 60V DC. 1 amp
- Black, Red, Green, Blue and White
Applications
Test & Measurement, Electrical, Consumer Electronics, Hobby & Education, Automation & Process Control, Industrial Maintenance, Prototyping
Technical Specifications
3x 0.8mm Jack to 4mm Plug Adapter
Multicomp Pro Plug to Jack Adaptor
Arduino & RPI Boards, Breadboards, DMMs, Oscilloscopes, Power Supplies, Discrete Components, IC's
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate