Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč168.036 |
5+ | Kč134.680 |
10+ | Kč120.635 |
Product Information
Product Overview
This MP-SL22-10 Screwlock is a low strength, medium viscosity threadlocker designed for easy disassembly with hand tools. Suitable for all small fasteners, where vibration loosening prevention and non-leakage through threaded fastening is required. Ideal on small set screws, brass and most types of small threaded nuts, bolts, screws, hex, and slot driven components including keyed fasteners etc.
- Single-component – clean and easy to apply
- Prevent unwanted loosening, leaks, and corrosion
- Reduces costs over mechanical fittings
- Resists vibration
- Can be used on all sizes of fasteners – reduces inventory costs
- Seals threads and increases friction.
Applications
Maintenance & Repair, Hobby & Education, Utilities
Notes
Store product in the unopened container in a dry area out of direct sunlight. Storage below 7°C or greater than 28°C can adversely affect product performance. If stored properly, this product has a shelf life of 24 months.
Technical Specifications
Acrylic
Medium Viscosity
Bottle
-
To Be Advised
Low Strength
Purple
10ml
Multicomp Pro Screwlocks
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate