Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-V2-FFP2
Order Code4203790
Product RangeMulticomp Pro Masks
Technical Datasheet
335 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč319.268 |
| 5+ | Kč308.986 |
| 10+ | Kč299.204 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč319.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-V2-FFP2
Order Code4203790
Product RangeMulticomp Pro Masks
Technical Datasheet
Safety CategoryCE, EN149:2001+A1:2009, UK CA Approved
Protection ClassFFP2
Respirator TypeValved
Product RangeMulticomp Pro Masks
SVHCTo Be Advised
Product Overview
The MP-V2-FFP2 Cup-Shaped Mask offers a perfect balance of safety, comfort, and breathability. Ideal for professional and everyday use, this mask ensures reliable defense against airborne particles while maintaining all-day wearability. The MP-V2-FFP2 Mask delivers a combination of safety, durability, and breathability, making it an essential choice for those who prioritize comfort and protection in high-risk settings.
- Certified to EN 149:2001+A1:2009, providing high-level protection against dust, aerosols, and airborne contaminants.
- CE 2797 Certified – Complies with European safety standards for assured performance.
- Ergonomic Cup-Shaped Design – Enhances fit, reducing air leakage for optimal protection.
- Adjustable Nose Clip – Ensures a secure and comfortable seal, minimizing fogging for glasses wearers.
- Adjustable Ear Straps – Customizable fit for enhanced comfort, even during extended use.
- Exhalation Valve – Reduces heat buildup and improves breathability, making it ideal for long-duration wear.
- User Instruction sheet provided in 5 languages – EN, DE, IT FR & ES.
Applications
Industrial, Public
Technical Specifications
Safety Category
CE, EN149:2001+A1:2009, UK CA Approved
Respirator Type
Valved
SVHC
To Be Advised
Protection Class
FFP2
Product Range
Multicomp Pro Masks
Technical Docs (2)
Alternatives for MP-V2-FFP2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:63079093
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.78