Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-V3-FFP3
Order Code4203789
Product RangeMulticomp Pro Masks
Technical Datasheet
222 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč407.550 |
| 5+ | Kč394.508 |
| 10+ | Kč382.219 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč407.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-V3-FFP3
Order Code4203789
Product RangeMulticomp Pro Masks
Technical Datasheet
Safety CategoryCE, EN149:2001+A1:2009
Protection ClassFFP3
Respirator TypeValved
Product RangeMulticomp Pro Masks
SVHCTo Be Advised
Product Overview
The MP-V-FFP3 Cup-Shaped Mask is designed to provide maximum filtration efficiency without compromising on comfort. The MP-V-FFP3 Mask combines advanced filtration, comfort, and breathability, making it the perfect choice for those who demand premium respiratory protection.
- Certified to EN 149:2001+A1:2009 standards, this mask provides maximum protection against fine dust, aerosols, and harmful airborne particles.
- CE 2841 Certified – Ensuring compliance with the highest European safety regulations.
- Cup-Shaped Design – Enhances fit and comfort, reducing air leakage for superior protection.
- Adjustable Nose Clip – Provides a secure seal and reduces fogging when wearing glasses.
- Adjustable Ear Straps – Customizable fit for prolonged wear without discomfort.
- Exhalation Valve – Reduces heat buildup and improves breathability, making it ideal for extended use.
- User Instruction sheet provided in 5 languages – EN, DE, IT FR & ES.
Applications
Industrial, Public
Technical Specifications
Safety Category
CE, EN149:2001+A1:2009
Respirator Type
Valved
SVHC
To Be Advised
Protection Class
FFP3
Product Range
Multicomp Pro Masks
Technical Docs (2)
Alternatives for MP-V3-FFP3
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:63079093
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.78