15 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,414.893 |
| 2+ | Kč3,346.675 |
| 3+ | Kč3,278.207 |
Product Information
Product Overview
MP000460 is a high power thick film chip resistor kit that offers a convenient selection of high-quality resistors in the popular 0805 package, designed for versatile use in a wide range of electronic applications. With a power rating of 0.33W, these resistors are perfect for general-purpose use in consumer electronics, circuit boards, and DIY projects. The kit includes multiple resistor values, providing flexibility for various design needs. Each resistor is made with precision to ensure reliable performance and durability, making this kit an essential tool for engineers, technicians, and hobbyists looking for quick and easy access to commonly used resistors.
- AEC-Q200 qualified
- Resistance range from 0 ohm to 1Mohm with ±1% tolerance
- Resistance range from 0 ohm to 1Mohm with ±1% tolerance
- 150V max working voltage, 300V max overload voltage and 500V dielectric withstanding voltage
- Operating temperature range from -55°C to +155°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
6050 pieces.
Technical Specifications
0805 Size 0 Ohm to 1 Mohm Chip Resistors
0ohm to 1Mohm
6050
No SVHC (25-Jun-2025)
330mW
± 1%
MP Kit
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate