Print Page
Image is for illustrative purposes only. Please refer to product description.
168 In Stock
Need more?
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč179.322 |
5+ | Kč166.030 |
10+ | Kč149.226 |
25+ | Kč127.657 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
Kč179.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001178.
Order Code3255429
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity1Ah
Battery Size CodeAAA
External Diameter10.5mm
Battery TerminalsRaised Positive and Flat Negative
External Height44.5mm
Pack Quantity4
Battery Type / SizeAAA
Weight12.5g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for MP001178.
1 Product Found
Product Overview
MP001178 is a high-quality rechargeable AAA battery utilizing Nickel Metal Hydride (NiMH) technology. Operating at 1.2V with a 1Ah capacity, it delivers reliable and consistent power for a wide range of portable electronics and DIY projects. The battery features a raised positive terminal and a flat negative terminal for easy polarity recognition and secure installation.
- 1.2 V NiMH technology: provides stable and rechargeable power
- 1Ah capacity: ensures long-lasting performance for various devices
- AAA standard size: fits a wide range of consumer electronics
- Distinct terminal design: raised positive and flat negative for easy identification and secure conn
- Environmentally friendly: rechargeable solution ideal for reducing battery waste
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
1Ah
External Diameter
10.5mm
External Height
44.5mm
Battery Type / Size
AAA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Metal Hydride
Battery Size Code
AAA
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
4
Weight
12.5g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058
UN Hazard Code:3496