Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001693
Order Code3282126
Product RangeMP Cable Tie Accessories
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | Kč227.726 | 
| 25+ | Kč211.174 | 
Price for:Pack of 100
Minimum: 10
Multiple: 10
Kč2,277.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001693
Order Code3282126
Product RangeMP Cable Tie Accessories
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia3.352mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length15.24mm
Width9.652mm
Height6.858mm
Product RangeMP Cable Tie Accessories
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
15.24mm
Height
6.858mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
3.352mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
9.652mm
Product Range
MP Cable Tie Accessories
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05171