Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001697
Order Code4632892
Product RangeMP Cable Tie Accessories
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč453.196 |
| 5+ | Kč425.608 |
| 10+ | Kč390.746 |
| 25+ | Kč361.904 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč453.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001697
Order Code4632892
Product RangeMP Cable Tie Accessories
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia6.858mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length22.86mm
Width16.002mm
Height9.652mm
Product RangeMP Cable Tie Accessories
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
22.86mm
Height
9.652mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
6.858mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
16.002mm
Product Range
MP Cable Tie Accessories
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.134719