Print Page
Image is for illustrative purposes only. Please refer to product description.
210 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč100.571 | 
| 5+ | Kč91.542 | 
| 10+ | Kč83.767 | 
| 25+ | Kč72.230 | 
Price for:Pack of 5
Minimum: 1
Multiple: 1
Kč100.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001846
Order Code3287148
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeSR66
Battery TechnologySilver Oxide
External Diameter6.75mm
Battery Capacity20mAh
Battery TerminalsPressure Contact
External Height2.6mm
Pack Quantity5
Battery Type / SizeButton Cell
Weight0.34g
Battery IEC CodeSR626
Battery NEDA Code1176SO
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Supplies, Hobby & Education, Portable Devices
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Silver Oxide
Battery Capacity
20mAh
External Height
2.6mm
Battery Type / Size
Button Cell
Battery IEC Code
SR626
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
SR66
External Diameter
6.75mm
Battery Terminals
Pressure Contact
Pack Quantity
5
Weight
0.34g
Battery NEDA Code
1176SO
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007