Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001977
Order Code3293054
Product RangeMP USB Mains Chargers
Technical Datasheet
674 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč229.482 |
| 10+ | Kč195.122 |
| 25+ | Kč171.547 |
| 50+ | Kč160.261 |
| 100+ | Kč148.975 |
Price for:Each
Minimum: 1
Multiple: 1
Kč229.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001977
Order Code3293054
Product RangeMP USB Mains Chargers
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 15VDC
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeMP USB Mains Chargers
Plug TypeAU, EU, UK, US
SVHCNo SVHC (17-Jan-2022)
Product Overview
MP001977 is 5W interchangeable wall plug USB adapter. Our range of 5Watt Interchangeable wall plug power supplies provide 5W of continuous power with the flexibility of worldwide usage as they are supplied with UK, Euro, USA, & Aus AC heads, all efficiency level VI and carry worldwide safety approvals.
- Input voltage range from 90V AC to 264V AC
- Input frequency range from 47Hz to 63Hz
- Output voltage rating is +5V
- Output current of 1A
- 73.77% min efficiency
- USB outlet output connection type
- ±5% total output regulation, ±5% line and load regulation and 300mVp-p ripple & noise
- 10V maximum over voltage protection and no damage short-circuit protection
- 1.5A maximum with auto-recovery function over current protection
- Operating temperature range from 0°C to +40°C
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
MP USB Mains Chargers
SVHC
No SVHC (17-Jan-2022)
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Connector
USB
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
AU, EU, UK, US
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08