Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001988
Order Code3293066
Product RangeMP Wall Mount PSUs
Technical Datasheet
112 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč536.963 |
5+ | Kč482.790 |
10+ | Kč450.938 |
25+ | Kč419.338 |
50+ | Kč405.042 |
Price for:Each
Minimum: 1
Multiple: 1
Kč536.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001988
Order Code3293066
Product RangeMP Wall Mount PSUs
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max42W
Output Voltage - Output 124V
Output Current - Output 11.75A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeMP Wall Mount PSUs
Plug TypeUK Type G
SVHCNo SVHC (27-Jun-2024)
Product Overview
MP001988 is a 42W AC-DC installation power supply. This offers in a low profile compact enclosure with 4 mounting tabs, a fixed AC input cable and DC output cable, single output voltage between 5VDC to 24VDC. This is highly reliable power supply can be used in many indoor applications such as CCTV, access control and building management systems.
- Level VI, universal / full range AC input
- Fixed AC mains lead (UK plug), class II power (no earth), small and compact design
- 1.75A maximum current, 1m DC cord
- Over current, short circuit protections
- 100VAC to 240VAC rated input voltage range
- Full frequency range from 47Hz to 63Hz
- 87.66% efficiency, 2m UK plug AC mains lead
- CE, EN55022, EN61000-3-2 safety approvals
- Case size (L x W x H) is 114.6mm × 52.1mm × 33.9mm
- Operating temperature range from 0°C to +40°C
Technical Specifications
Power Supply Applications
-
Output Power Max
42W
Output Current - Output 1
1.75A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
MP Wall Mount PSUs
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
UK Type G
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42