Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002463
Order Code3369673
Product RangeMP Plastic Sealed HDMI Connectors
Technical Datasheet
72 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč689.198 |
| 5+ | Kč574.332 |
Price for:Each
Minimum: 1
Multiple: 1
Kč689.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002463
Order Code3369673
Product RangeMP Plastic Sealed HDMI Connectors
Technical Datasheet
No. of Contacts20Contacts
Connector MountingPanel Mount
Contact TerminationThrough Hole Vertical
Contact PlatingGold Plated Contacts
Connector Body MaterialThermoplastic Body
Product RangeMP Plastic Sealed HDMI Connectors
SVHCTo Be Advised
Product Overview
The MP plastic sealed HDMI range of connectors are solidly built connectors designed for demanding applications. Environmentally sealed to IP67 these panel-mount connectors also benefit from being fully rear potted providing protection to products even when the connector is unmated or the sealing cap is not connected. The range is available with DIP terminations or pre-wired with a HDMI plug or socket fitted.
- Fits 20.75mm cut-out
- HDMI connector
- IP67 rated
- Bayonet mating
- Gold plated contacts
Applications
Automation & Process Control, Audio, Industrial, Marine, Medical, Sound & Video
Technical Specifications
No. of Contacts
20Contacts
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Product Range
MP Plastic Sealed HDMI Connectors
Gender
Receptacle
Contact Termination
Through Hole Vertical
Connector Body Material
Thermoplastic Body
SVHC
To Be Advised
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02