Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč6,977.005 |
| 2+ | Kč6,630.149 |
| 3+ | Kč6,478.666 |
| 5+ | Kč6,153.127 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,977.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPIM650H217TG5
Order Code3579389
Technical Datasheet
Transistor PolarityDual N Channel
IGBT ConfigurationHalf Bridge
Continuous Collector Current650A
DC Collector Current650A
Collector Emitter Saturation Voltage Vce(on)1.85V
Collector Emitter Saturation Voltage1.85V
Power Dissipation4.16kW
Power Dissipation Pd4.16kW
Collector Emitter Voltage V(br)ceo1.7kV
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Transistor Case StyleModule
IGBT TerminationSolder
No. of Pins10Pins
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 5 [Trench]
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
Dual N Channel
Continuous Collector Current
650A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation
4.16kW
Collector Emitter Voltage V(br)ceo
1.7kV
Junction Temperature Tj Max
150°C
IGBT Termination
Solder
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
To Be Advised
IGBT Configuration
Half Bridge
DC Collector Current
650A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation Pd
4.16kW
Operating Temperature Max
150°C
Transistor Case Style
Module
No. of Pins
10Pins
IGBT Technology
IGBT 5 [Trench]
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8