Print Page
Image is for illustrative purposes only. Please refer to product description.
2,783 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč22.196 | 
| 50+ | Kč19.738 | 
| 100+ | Kč16.152 | 
| 250+ | Kč13.618 | 
| 500+ | Kč12.264 | 
| 1500+ | Kč11.136 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč22.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006847
Order Code3648484
Technical Datasheet
Battery Sizes AcceptedAAA
No. of Batteries4
Battery Holder MountWire Leads
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Wired connections
- Dimensions (HxWxD): 13x50x54mm
Technical Specifications
Battery Sizes Accepted
AAA
Battery Holder Mount
Wire Leads
SVHC
No SVHC (16-Jan-2020)
No. of Batteries
4
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001