Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,762.000 |
5+ | Kč3,219.269 |
Product Information
Product Overview
Our Multicomp Pro EV charging cable for electric vehicle, hybrid, PHEV allow user to charge your electric vehicle at any Type 2 socketed public or home charging unit. Compatible with all Type 2 (IEC 62196) electric vehicles. With an IP54 waterproof rating user can rest easy leaving users cable outside overnight. The cables are also heat resistant for long charging times. The plugs on the end of the cable are made from hard wearing polybutylene terephthalate (PBT). This cable is ultra flexible and easy to store.
- EV charging cable (IEC 62196-2 type 2 to free end)
- Voltage rating is 450VAC, current rating is 32A, 22KW power rating
- <gt/>1000Mohm (DC500V) insulation resistance, 0.5mohm maximum contact resistance
- Withstand voltage is 2000V, UL94 V-0 fire rating
- Insertion and extraction force is 80N<lt/>F<lt/>100N
- Black colour, three phase
- Thermoplastic plastics housing, copper silver coating conduct
- Environment temperature range from -30°C to +50°C, 5m length
- TUV approved, protection level is IP54
- 5 (L1, L2, L3, N, PE) power contacts, 2 (CP, PP) signal contacts
Applications
Transportation, Automotive, Energy, Electric Vehicle (EV) Charging
Notes
Products must be installed by a qualified electrician.
Technical Specifications
Three Phase
32A
16.4ft
2 (CP, PP)
Receptacle
-
Black
No SVHC (21-Jan-2025)
450VAC
5m
5 (L1, L2, L3, N, PE)
IEC 62196-2 Type 2
Free End
IP54
MP EV Connectivity
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate