Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007410
Order Code3755187
Product RangeMulticomp Pro DIN 934 Hex Full Nuts
Technical Datasheet
325 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč69.973 | 
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč69.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007410
Order Code3755187
Product RangeMulticomp Pro DIN 934 Hex Full Nuts
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM2
Fastener MaterialStainless Steel A2
Fastener Plating-
Product RangeMulticomp Pro DIN 934 Hex Full Nuts
SVHCTo Be Advised
Product Overview
MP007410 hex nut is a durable M2 hexagonal nut made from high-quality stainless steel A2, offering excellent corrosion resistance and long-lasting performance in various applications. Sold in a pack of 100, these nuts are ideal for use in machinery, electronics, automotive, and DIY projects. The standard hex design allows for easy installation with common tools, ensuring secure fastening in a variety of settings. Perfect for applications requiring strength and reliability, this stainless steel nut provides a strong, durable connection in both indoor and outdoor environments.
- Material: stainless steel A2
 - Heat treatment: none
 - Finish: self-finish
 - Parts shall be free of all sharp edges, Corners and burrs
 
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Stainless Steel A2
Product Range
Multicomp Pro DIN 934 Hex Full Nuts
Thread Size - Metric
M2
Fastener Plating
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181639
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001