Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007427
Order Code3766465
Product RangeMulticomp Pro Wire Strippers
Technical Datasheet
86 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč314.252 |
| 5+ | Kč298.201 |
| 10+ | Kč292.182 |
Price for:Each
Minimum: 1
Multiple: 1
Kč314.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007427
Order Code3766465
Product RangeMulticomp Pro Wire Strippers
Technical Datasheet
Stripping Capacity AWG20AWG to 10AWG
Stripping Capacity Metric0.8mm to 2.6mm
For Use WithCable & Wires
Product RangeMulticomp Pro Wire Strippers
SVHCNo SVHC (21-Jan-2025)
Product Overview
This Multicomp Pro MP007427 wire stripper is best suited for electronic and modelling purposes. Its micro precision ability is an extremely important factor when it comes to a number of industrial requirements. It has integrated cutter for cable of 0.8mm to 2.6mm diameter. It is ideal for different types of insulated solid and stranded cables.
- Cable/Wire Stripper, For Wires 0.8-2.6mm
- With spring
Applications
Electronics Service, Hobby & Education, Laboratory, Industrial & Manufacturing
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Stripping Capacity AWG
20AWG to 10AWG
For Use With
Cable & Wires
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
0.8mm to 2.6mm
Product Range
Multicomp Pro Wire Strippers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15