Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008238
Order Code3786636
Product RangeMulticomp Pro Cut-End Round Spacers
Technical Datasheet
55 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,010.222 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč1,010.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008238
Order Code3786636
Product RangeMulticomp Pro Cut-End Round Spacers
Technical Datasheet
Spacer MaterialSteel
Overall Length20mm
Outer Diameter10mm
Inner Diameter6mm
Spacer TypeRound
Product RangeMulticomp Pro Cut-End Round Spacers
SVHCTo Be Advised
Product Overview
Multicomp Pro offers a standard range of spacers with internal hole diameter range from 2.6mm through to 6mm. Spacers are normally used to allow two parts of an assembly to be fastened together at a controlled distance from each other.
- Material: Carbon steel
- Heat Treatment: None
- Finish: Blue zinc
Applications
Construction, Consumer Electronics, Hobby & Education, Instrumentation
Technical Specifications
Spacer Material
Steel
Outer Diameter
10mm
Spacer Type
Round
SVHC
To Be Advised
Overall Length
20mm
Inner Diameter
6mm
Product Range
Multicomp Pro Cut-End Round Spacers
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74153900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7