Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,036.055 |
5+ | Kč994.673 |
10+ | Kč975.110 |
20+ | Kč956.551 |
Product Information
Product Overview
MP008381 analogue timer is a cutting-edge device designed for precision and functionality. With its multi-function capability, it offers an impressive array of 10 distinct modes, catering to both non-signal and signal-based applications. From intricate tasks to robust operations, this timer is engineered to meet a variety of timing needs. Experience unparalleled control with its wide time range spanning from 0.1 seconds to an extensive 100 hours, allowing you to tailor the timer to your specific requirements. Moreover, its intelligent design ensures low power consumption, contributing to energy efficiency without compromising performance. Upgrade your timekeeping experience with our analogue timer, the perfect blend of innovation, versatility, and efficiency.
- Multi-function timer with 10 different (non signal & signal based) modes
- Wide voltage range for both AC & DC
- Wide time range of 0.1s - 100h
- LED indications for power and relay status
- Independent settings for both ON Time & OFF Time
- Low power consumption
Applications
Industrial Automation Control, Control Panels, Factory Automation, System Monitoring
Contents
x1 Time delay relay.
Notes
Degree of protection: IP 20 for terminals, IP 30 for enclosure, IP 40 for Front side.
Technical Specifications
24V
100h
1CO
DIN Rail
Connector, Screw
Screwdriver Slot
0.1s
-
8A
240V
240V
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate