Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,011.476 |
| 5+ | Kč970.847 |
| 10+ | Kč952.037 |
| 20+ | Kč933.728 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,011.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008382
Order Code4163381
Technical Datasheet
Contact Voltage VDC24V
Time Min0.1s
Time Max999h
No. of Timing Ranges1Ranges
Product Range-
Contact Configuration-
Supply Voltage Max240V
Contact Current-
Current Rating Nom8A
Relay MountingDIN Rail
Contact Voltage VAC240V
Relay Terminals-
Nom Input Voltage-
Timing AdjustmentPushbutton
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP008382 is a multifunction digital timer equipped with 8 different functions. It operates on a supply voltage of 24- 240VAC/DC, and has a timing control range of 0.1 seconds to 999 hours. It consumes minimal power, only 4W, and has 1 C/O relay output. It can operate in a wide temperature range of -10°C to +55°C, and has LED indication. The timer comes with a flame retardant UL94-VO enclosure, and can be easily mounted on a DIN rail.
- Built-in 8 functions
- Supply voltage of 24- 240VAC/DC
- Timing control range of 0.1s to 999hrs
- 1 changeover relay output
- LED status indicators
- Working temperature range from -10°C to +55°C
- Power consumption of 0.5W to 4W
Applications
Industrial Automation Control, Factory Automation, Clock & Timing, Safety, Industrial Automation Control
Contents
x1 Digital time delay relay, 18mm × 85mm × 76mm.
Notes
IP 20 for terminals, IP 30 for enclosure.
Technical Specifications
Contact Voltage VDC
24V
Time Max
999h
Product Range
-
Supply Voltage Max
240V
Current Rating Nom
8A
Contact Voltage VAC
240V
Nom Input Voltage
-
SVHC
No SVHC (07-Nov-2024)
Time Min
0.1s
No. of Timing Ranges
1Ranges
Contact Configuration
-
Contact Current
-
Relay Mounting
DIN Rail
Relay Terminals
-
Timing Adjustment
Pushbutton
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085