Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,696.160 |
| 5+ | Kč1,628.194 |
| 10+ | Kč1,596.342 |
| 20+ | Kč1,565.494 |
Product Information
Product Overview
MP008394 advanced digital voltage monitoring relay is designed to provide precise voltage monitoring capabilities for a wide range of applications. This relay is compatible with voltage inputs ranging from 145V to 500V AC, ensuring versatility in monitoring power systems. Key features include a 1C/O (Single Pole Changeover) configuration, offering reliable control and switching capabilities. The LCD provides clear and real-time information, making it easy to monitor voltage conditions with accuracy. For precise measurement, the relay utilizes True RMS technology, ensuring accurate voltage assessment even in complex waveforms. Additionally, a robust password protection feature enhances security, allowing access only to authorized personnel. One standout feature is the built-in fault log, which maintains a record of the five most recent faults, aiding in diagnostics and system troubleshooting.
- LCD display with green backlight
- True RMS measurement at 2KHz sampling rate
- Phase loss/sequence/asymmetry/undervoltage/overvoltage/neutral fault/over/under frequency protection
- Can be configured for 3-phase 3-Wire or 3-phase 4-wire supplies, 145-500VAC (DMA220 50-500VAC)
- Selectable over voltage/undervoltage, asymmetry, phase loss/sequence, overfrequency, under frequency
- Adjustable Start (ON) and Trip (OFF) Time Delay in seconds/minutes
- 5A single relay output
- Relay output with programming
- Password protection
- Log of 5 previous faults for better monitoring
Applications
Industrial, Automation & Process Control, Factory Automation, Industrial Drives
Contents
x1 Phase monitoring relay.
Notes
Versatile and cost-effective solution for a variety of applications.
Technical Specifications
-
5A
Screw
500VAC
5VA
500VAC
SPDT
DIN Rail
240VAC
3 Phase
145VAC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate