Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč1,967.275 | 
| 5+ | Kč1,888.273 | 
| 10+ | Kč1,851.406 | 
| 20+ | Kč1,815.792 | 
Product Information
Product Overview
MP008395 state-of-the-art digital voltage monitoring relay is a versatile solution for precision voltage monitoring across a wide range of applications. This relay accommodates voltage inputs ranging from 145V to 500V AC, making it an ideal choice for diverse power systems. Distinguishing itself with a dual 1C/O (Double Single Pole Changeover) configuration, this relay provides robust control and switching capabilities, enhancing redundancy and reliability in your system. The user-friendly LCD ensures real-time and easily interpretable voltage monitoring, offering valuable insights. For the utmost measurement accuracy, our relay incorporates True RMS technology, guaranteeing precise voltage assessment, even in situations involving complex waveforms. To bolster security, the relay boasts a comprehensive password protection feature, permitting access only to authorized personnel.
- LCD display with green backlight
- True RMS measurement at 2KHz sampling rate
- Phase loss/sequence/asymmetry/undervoltage/overvoltage/neutral fault/over/under frequency protection
- Can be configured for 3-phase 3-Wire or 3-phase 4-wire supplies, 145-500VAC (DMA220 50-500VAC)
- Selectable over voltage/undervoltage, asymmetry, phase loss/sequence, overfrequency, under frequency
- Adjustable start (ON) and trip (OFF) time delay in seconds/minutes
- 5A dual relay outputs
- Two separate relay outputs with independent programming
- Password protection
- Log of 5 previous faults for better monitoring
Applications
Industrial, Automation & Process Control, Factory Automation, Industrial Drives
Contents
x1 Phase monitoring relay.
Notes
Versatile and cost-effective solution for a variety of applications.
Technical Specifications
-
5A
Screw
500VAC
5VA
500VAC
DPDT
DIN Rail
240VAC
3 Phase
145VAC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate