Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,076.183 |
| 5+ | Kč1,033.045 |
| 10+ | Kč1,012.730 |
| 20+ | Kč993.419 |
Product Information
Product Overview
MP008400 3-phase voltage (phase failure) monitoring relay comes with an SPCO output relay and 3 x 415V AC supply. The benefit of this product is it is tamper-proof and a quick unit to install. It protects against phase loss, phase reversal & phase asymmetry with no auxiliary supply needed. This product comes with 1 C/O relay output and is designed to meet tough industrial conditions operating in a wide temperature range of -15°C to +50°C. With 65V AC (±10V) phase asymmetry and easy DIN rail installation, this product is an essential tool for your needs.
- Phase loss and sequence protection
- No auxiliary supply needed
- 65VAC phase asymmetry monitor
- 1 C/O relay output
- Supply of 415VAC
Applications
Industrial, Automation & Process Control, Motor Drive & Control, Agriculture
Contents
x1 Three phase preventor, 36 x 90 x 60mm.
Notes
IP20 protection for terminals and IP40 protection for enclosure.
Technical Specifications
-
5A
Screw
415VAC
15VA
415VAC
SPDT
DIN Rail
250VAC
3 Phase
-
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate