Print Page
Image is for illustrative purposes only. Please refer to product description.
85 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč90.288 |
| 10+ | Kč80.005 |
Price for:Each
Minimum: 1
Multiple: 1
Kč90.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009030
Order Code3934832
Technical Datasheet
No. of Contacts6Contacts
GenderJack
Pin Diameter-
Connector MountingPanel PCB Mount
Contact Plating-
Connector Body Material-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
No. of Contacts
6Contacts
Pin Diameter
-
Contact Plating
-
Product Range
-
Gender
Jack
Connector Mounting
Panel PCB Mount
Connector Body Material
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate