Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009032
Order Code3934835
Your Part Number
Technical Datasheet
450 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč103.360 |
| 5+ | Kč75.149 |
| 10+ | Kč55.936 |
| 25+ | Kč48.883 |
| 50+ | Kč43.290 |
| 100+ | Kč42.317 |
Price for:Each
Minimum: 1
Multiple: 1
Kč103.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009032
Order Code3934835
Technical Datasheet
Connector to Connector2.5mm DC Power Plug to 2.5mm DC Power Socket
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
2.5mm DC Power Plug to 2.5mm DC Power Socket
Cable Length - Metric
1.5m
Product Range
-
Cable Length - Imperial
4.9ft
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate