Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010271
Order Code4012949
Product RangeMP Desktop PSUs
Technical Datasheet
144 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč388.991 |
5+ | Kč349.615 |
10+ | Kč326.542 |
25+ | Kč303.719 |
50+ | Kč293.436 |
Price for:Each
Minimum: 1
Multiple: 1
Kč388.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010271
Order Code4012949
Product RangeMP Desktop PSUs
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max27W
Output Voltage - Output 19VDC
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeMP Desktop PSUs
Plug TypeIEC 60320 C8
SVHCTo Be Advised
Product Overview
- External plug in adapter
- Input voltage range from 90 to 264VAC, standby power is 0.21amp (max)
- Output DC voltage is 9VDC, rated output current is 3amp, output rated power is 27W
- Input connector is C8 desktop, output connector is 2.1mm × 5.5mm × 12mm C+ve
- DOE level VI efficiency
- Overcurrent protection, short circuit protection
- 1 year warranty
- Operating temperature range from 0°C to 40°C
- Approved by UL/CuL 62368-1, GS/TUV EN62368-1, SAA AN/NZ 62368.1, EN62368
Applications
Power Supplies
Technical Specifications
Power Supply Applications
ITE
Output Power Max
27W
Output Current - Output 1
3A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
MP Desktop PSUs
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
9VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
IEC 60320 C8
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195