Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,253.248 |
| 5+ | Kč1,193.306 |
| 10+ | Kč1,135.121 |
Product Information
Product Overview
MP011723 circular battery indicator comes with a multi-colour indication of battery levels. With a bright 10-segment LED display, it shows 1 red, 2 yellow and 7 green LED indicators. When the battery level is lower than one bar, it will output 0V and when the battery level is higher than one bar, it will output 5V. With a working temperature range from -20°C to 65°C, this product provides an accuracy of ±0.5% in robust industrial conditions. All this comes in a compact IP65 waterproof display panel with easy screw mount installation making it versatile in its segment.
- Lead acid storage battery indicator
- 10 LED segment of 1-red, 2-yellow and 7-green display
- Wide operating temperature range of -20°C to 65°C
- IP65 proof circular panel
- Screwing installation
Applications
Industrial, Test & Measurement, Automotive Systems, Instrumentation
Contents
x1 Battery indicator, Ø56mm x 51mm.
Notes
Easy screwing installation, IP65 waterproof transparent ABS display panel.
Technical Specifications
-
-
-
8VDC
-20°C
MP Multicolour Battery indicators
Battery Level Display
-
-
60VDC
60°C
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate