Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011726
Order Code4169216
Product RangeMP Distribution Terminal Blocks
Technical Datasheet
420 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč389.492 |
| 5+ | Kč373.943 |
| 10+ | Kč366.670 |
| 20+ | Kč330.805 |
Price for:Each
Minimum: 1
Multiple: 1
Kč389.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011726
Order Code4169216
Product RangeMP Distribution Terminal Blocks
Technical Datasheet
Rated Current125A
Rated Voltage690V
No. of Poles2 Pole
Line Side Connections Per Pole2
Line Side Connection MethodScrew
Line Side Wire Size Max-
Load Side Connections Per Pole6
Load Side Connection MethodScrew
Load Side Wire Size Max-
Product RangeMP Distribution Terminal Blocks
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP011726 125A terminal box is known for its tested durability and comfort of work. It comes with a tinned copper block offering high conductivity. With improved safety with IP20 protection/ UL finger-safe, it ensures safe electrical contact and connections. The easy with clip-on DIN rail or panel mounting with screws makes the installation neat and simple. The hinged or removal cover helps the user to easily view the connections inside.
- 125A terminal box
- Tinned copper block with high conductivity
- Improved safety with IP20 protection/ UL finger-safe
- Easy wiring with hinged or removable cover
- Excellent electrical contact, safe connections
- Clip-on DIN rail or panel mount with screws
Applications
Industrial, Electrical, HVAC, Test & Measurement
Contents
x1 Terminal box 125A, 77 x 31.5 x 46mm.
Notes
Easy fixing with clip-on DIN rail or panel mounting with screws.
Technical Specifications
Rated Current
125A
No. of Poles
2 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
6
Load Side Wire Size Max
-
SVHC
No SVHC (07-Nov-2024)
Rated Voltage
690V
Line Side Connections Per Pole
2
Line Side Wire Size Max
-
Load Side Connection Method
Screw
Product Range
MP Distribution Terminal Blocks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155